There are no models available for this part yet.
Overview of AT-185-01-20 by Maury Microwave Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AT-185-01-20 by Maury Microwave Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5383-AT-185-01-20-ND
|
DigiKey | 1.85mm Microwave Attenuators Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$668.0000 / $742.0000 | Buy Now | |
DISTI #
59574.1
|
TestEquity LLC | Maury Microwave AT-185-01-20 Attenuator, 20dB, 1 W, DC-65GHz, 1.85mm (m-f), AT Series | 0 |
|
$674.0000 | Buy Now |