Part Details for AT-185-01-06 by Maury Microwave Corporation
Overview of AT-185-01-06 by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-185-01-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-AT-185-01-06-ND
|
DigiKey | 1.85mm Microwave Attenuators Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
44 In Stock |
|
$668.0000 / $742.0000 | Buy Now |
DISTI #
59572.1
|
TestEquity LLC | Maury Microwave AT-185-01-06 Attenuator, 6dB, 1 W, DC-65GHz, 1.85mm (m-f), AT Series | 0 |
|
$674.0000 | Buy Now |