Part Details for AT-1740-TT-3-R by PUI Audio
Overview of AT-1740-TT-3-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-1740-TT-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8690
|
Newark | Transducer, 4Khz, 100Mm, 78Dba Rohs Compliant: Yes |Pui Audio AT-1740-TT-3-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
668-1243-ND
|
DigiKey | BUZZER PIEZO 3V 16.5MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
989 In Stock |
|
$0.9562 / $1.7200 | Buy Now |
DISTI #
AT-1740-TT-3-R
|
Avnet Americas | Audio Indicator Transducer Piezo 3Vp-p 1mA Pin 1Vp-p 3500Hz to 4500Hz Through Hole - Trays (Alt: AT-1740-TT-3-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Tray | 250 |
|
$0.8218 / $0.8706 | Buy Now |
DISTI #
665-AT-1740-TT-3-R
|
Mouser Electronics | Speakers & Transducers 3V P-P 78dBA 4000HZ RoHS: Compliant | 602 |
|
$0.9310 / $1.7200 | Buy Now |
|
Onlinecomponents.com | AUDIO TRANSDUCER 3VP-P 1MA 10000PF 78DBA RoHS: Compliant | 4150 Factory Stock |
|
$0.9500 / $1.1100 | Buy Now |
DISTI #
000000000006238777
|
Sager | Speakers & Transducers 3V P-P 78dBA 4000HZ Min Qty: 50 | 50 |
|
$1.0300 / $1.3500 | Buy Now |
DISTI #
AT-1740-TT-3-R
|
Avnet Abacus | (Alt: AT-1740-TT-3-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT-1740-TT-3-R
AT-1740-TT-3-R CAD Models
AT-1740-TT-3-R Part Data Attributes
|
AT-1740-TT-3-R
PUI Audio
Buy Now
|
Compare Parts:
AT-1740-TT-3-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |