Part Details for AT-1620-TWT-HT-R by PUI Audio
Overview of AT-1620-TWT-HT-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V | |
M30162040108X0PWAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 3.0V |
Price & Stock for AT-1620-TWT-HT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-AT-1620-TWT-HT-R-ND
|
DigiKey | BUZZER MAGNETIC 6V 48X28.5MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
44 In Stock |
|
$0.6171 / $1.1500 | Buy Now |
DISTI #
AT-1620-TWT-HT-R
|
Avnet Americas | Audio Transducer Electro-Mechanical 3V to 8V 40mA PC Pin 2048Hz Through Hole Box - Trays (Alt: AT-1620-TWT-HT-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$0.7191 / $0.9126 | Buy Now |
DISTI #
665-AT1620TWTHTR
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 6V0-P 90DB 2048HZ RoHS: Compliant | 0 |
|
$0.5900 / $1.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1450 Factory Stock |
|
$0.5600 / $0.9040 | Buy Now |
DISTI #
000000000006238774
|
Sager | Speakers & Transducers AUDIO TRANSDUCER 6 VP-P 40 MA 50 OHMS Min Qty: 50 | 0 |
|
$0.6528 / $0.8546 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1450 Factory Stock |
|
$0.5600 / $0.9040 | Buy Now |