Part Details for AT-15 by Mini-Circuits
Overview of AT-15 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-15
AT-15 CAD Models
AT-15 Part Data Attributes:
|
AT-15
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AT-15
Mini-Circuits
Fixed Attenuator, 0MHz Min, 1500MHz Max, CASE A04
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE A04 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.2,200 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |