Part Details for AT-1319-14-16-748-ST-ADP by TE Connectivity
Overview of AT-1319-14-16-748-ST-ADP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for AT-1319-14-16-748-ST-ADP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M4927
|
Newark | Holding Fixture Adapter, Fixture Tool Ad-1319-9 & 748 Soldertacts, Accessory Type:Holding Fixture Adapter, For Use With:Holding Fixture Tool Ad-1319-9 & 748 Soldertacts Contacts, Product Range:- Rohs Compliant: Na |Raychem Te Connectivity AT-1319-14-16-748-ST-ADP Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$570.8800 / $616.0500 | Buy Now |
DISTI #
74AC8138
|
Newark | At-1319-14 |Raychem Te Connectivity AT-1319-14-16-748-ST-ADP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$684.8500 / $716.1300 | Buy Now |
DISTI #
A132426-ND
|
DigiKey | CONN ADAPTER HOLDING FIXTURE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$548.9250 / $592.3600 | Buy Now |
DISTI #
650-993877-000
|
Mouser Electronics | Crimpers / Crimping Tools AT-1319-14 | 0 |
|
$547.3800 / $586.4700 | Order Now |
|
Onlinecomponents.com | Tools and Accessories, Holding Fixture Adapter With Clear Anodized Shaft Finish |
5 In Stock |
|
$571.8000 / $634.0400 | Buy Now |
DISTI #
RYC993877-000
|
Interstate Connecting Components | 993877-000 8-1197687-0 AT-1319-14-16-748-ST-ADP | 0 |
|
$575.0000 / $583.5821 | Buy Now |
DISTI #
TE Connectivity AT-1319-14-16-748-ST-ADP
|
PEI Genesis | AT-1319-14 | 0 |
|
Buy Now | |
DISTI #
000000000001101238
|
Sager | Crimpers / Crimping Tools AT-1319-14 | 0 |
|
Buy Now | |
|
Master Electronics | Tools and Accessories, Holding Fixture Adapter With Clear Anodized Shaft Finish |
5 In Stock |
|
$571.8000 / $634.0400 | Buy Now |
Part Details for AT-1319-14-16-748-ST-ADP
AT-1319-14-16-748-ST-ADP CAD Models
AT-1319-14-16-748-ST-ADP Part Data Attributes:
|
AT-1319-14-16-748-ST-ADP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT-1319-14-16-748-ST-ADP
TE Connectivity
AT-1319-14 Tool Type:Adaptor Assembly Adaptor Assembly | Part# AT-1319-14-16-748-ST-ADP | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |