Part Details for AT-1224-TWT-R by PUI Audio
Overview of AT-1224-TWT-R by PUI Audio
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1224L | Rochester Electronics LLC | MC1224 - OR/NOR Gate, ECL10K, CDIP14 | |
MSS7341-224MLD | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS5131-224ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for AT-1224-TWT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8671
|
Newark | Transducer, Buzzer, 85Dba, 2.4Khz Rohs Compliant: Yes |Pui Audio AT-1224-TWT-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.9650 | Buy Now |
DISTI #
78AC7325
|
Newark | Electro Mechanical Audio Transducer Rohs Compliant: Yes |Pui Audio AT-1224-TWT-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
668-1098-ND
|
DigiKey | BUZZER MAGNETIC 5V 12MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
20042 In Stock |
|
$0.6296 / $1.2700 | Buy Now |
DISTI #
AT-1224-TWT-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 40mA Pin 3Vp-p 1900Hz to 2900Hz Through Hole - Trays (Alt: AT-1224-TWT-R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Tray | 19 |
|
$0.8874 / $1.1262 | Buy Now |
DISTI #
665-AT-1224TWTR
|
Mouser Electronics | Speakers & Transducers 5V 85dBA 2400Hz RoHS: Compliant | 1771 |
|
$0.6970 / $1.2600 | Buy Now |
|
Onlinecomponents.com | ELECTRO MECHANICAL AUDIO TRANSDUCER RoHS: Compliant |
1138 In Stock 7100 Factory Stock |
|
$0.6680 / $0.9000 | Buy Now |
DISTI #
51700908
|
Verical | Audio Transducer Electromagnetic 3Vp-p 8Vp-p 40mA 5Vp-p 85dBA 1900Hz to 2900Hz Through Hole Pin Min Qty: 100 Package Multiple: 100 Date Code: 1902 | Americas - 1100 |
|
$1.0049 / $1.1700 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
DISTI #
AT-1224-TWT-R
|
TME | Sound transducer: electromagnetic signaller, THT, 2.4kHz, 40mA Min Qty: 1 | 70 |
|
$0.9800 / $1.3700 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 1500 |
|
RFQ |
Part Details for AT-1224-TWT-R
AT-1224-TWT-R CAD Models
AT-1224-TWT-R Part Data Attributes
|
AT-1224-TWT-R
PUI Audio
Buy Now
|
Compare Parts:
AT-1224-TWT-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |