Part Details for AT-113 by MACOM
Overview of AT-113 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | VARIABLE ATTENUATOR, 500MHZ MIN, 2000MHZ MAX, 3.5DB INSERTION LOSS-MAX, GAAS | 78 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | VARIABLE ATTENUATOR, 500MHZ MIN, 2000MHZ MAX, 3.5DB INSERTION LOSS-MAX, GAAS | 62 |
|
$2.2000 / $4.0000 | Buy Now |
Part Details for AT-113
AT-113 CAD Models
AT-113 Part Data Attributes
|
AT-113
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT-113
MACOM
RF/Microwave Attenuator, GAAS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 3 V | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AT-113
This table gives cross-reference parts and alternative options found for AT-113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-113TR | IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | AT-113 vs AT-113TR |
AT-113(40) | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Hirose Electric Co Ltd | AT-113 vs AT-113(40) |
AT-113TR | RF/Microwave Attenuator, GAAS, | MACOM | AT-113 vs AT-113TR |
MAAV-008022-TR3000 | MAAV-008022-TR3000 | TE Connectivity | AT-113 vs MAAV-008022-TR3000 |
MAAV-008022-000000 | MAAV-008022-000000 | TE Connectivity | AT-113 vs MAAV-008022-000000 |
AT-113 | IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | AT-113 vs AT-113 |