Part Details for AT-100-(0)(40) by Hirose Electric Co Ltd
Overview of AT-100-(0)(40) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-100-(0)(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6486
|
Newark | Fixed Attenuators (Sma Type, Plug-Jack) |Hirose(Hrs) AT-100-(0)(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.1700 / $167.0800 | Buy Now |
DISTI #
AT-100-(0)(40)-ND
|
DigiKey | RF ATTENUATOR 0DB 50OHM SMA Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$126.9935 | Buy Now |
DISTI #
AT-100-(0)(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Plug-Receptacle Straight - Bag (Alt: AT-100-(0)(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$114.1250 / $132.3850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$111.3500 | Buy Now |
DISTI #
HIRAT-100-(0)(40)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AT-100-(0)(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Plug-Receptacle Straight - Bag (Alt: AT-100-(0)(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$114.1250 / $132.3850 | Buy Now |
Part Details for AT-100-(0)(40)
AT-100-(0)(40) CAD Models
AT-100-(0)(40) Part Data Attributes:
|
AT-100-(0)(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-100-(0)(40)
Hirose Electric Co Ltd
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Additional Feature | SMA-F; SMA-M, HIGH RELIABILITY | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.3 |
Alternate Parts for AT-100-(0)(40)
This table gives cross-reference parts and alternative options found for AT-100-(0)(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-100-(0)(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-100-(0) | Fixed Attenuator, 0MHz Min, 18000MHz Max | Hirose Electric Co Ltd | AT-100-(0)(40) vs AT-100-(0) |