Part Details for AT-10 by Mini-Circuits
Overview of AT-10 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Part Details for AT-10
AT-10 CAD Models
AT-10 Part Data Attributes:
|
AT-10
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AT-10
Mini-Circuits
Fixed Attenuator, 0MHz Min, 1500MHz Max, CASE A04
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE A04 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.2,200 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.7 |
Alternate Parts for AT-10
This table gives cross-reference parts and alternative options found for AT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-10+ | Fixed Attenuator, 0MHz Min, 1500MHz Max, CASE A04 | Mini-Circuits | AT-10 vs AT-10+ |