Part Details for AT-10.000MAGI-T by TXC Corporation
Overview of AT-10.000MAGI-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-10.000MAGI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6302
|
Newark | Crystal, 10Mhz, Hc-49S, Smd, Frequency Nom:10Mhz, Crystal Case:Hc49, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:At Series, Operating Temperature Min:-40°C, Frequency:10Mhz Rohs Compliant: Yes |Txc AT-10.000MAGI-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
05W6262
|
Newark | Crystal, 10Mhz, 16Pf, Hc-49S, Frequency Nom:10Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:At Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AT-10.000MAGI-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for AT-10.000MAGI-T
AT-10.000MAGI-T CAD Models
AT-10.000MAGI-T Part Data Attributes:
|
AT-10.000MAGI-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AT-10.000MAGI-T
TXC Corporation
CRYSTAL 10.0000MHZ 16PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.8mm x 3.8mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |