Part Details for ASZ-12BFFM-QL8B10 by Amphenol LTW Technology
Overview of ASZ-12BFFM-QL8B10 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASZ-12BFFM-QL8B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM8228
|
Newark | X-Lok, Mini Size, Metal, 1.5A, 12 Pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw ASZ-12BFFM-QL8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7400 / $95.7000 | Buy Now |
DISTI #
LTWASZ-12BFFM-QL8B10
|
Heilind Electronics | X-LOK, MINI SIZE, METAL, 1.5A, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6500 / $141.4700 | Buy Now |
DISTI #
LTWASZ-12BFFM-QL8B10
|
Interstate Connecting Components | X-LOK, MINI SIZE, METAL, 1.5A, OVERMOLDED | 0 |
|
Buy Now |