Part Details for ASYMSYF16K102 by JST Manufacturing
Overview of ASYMSYF16K102 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASYMSYF16K102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3767-ND
|
DigiKey | JMPR SYM-41T-P0.5A-SYF-41T-P0.5A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
663 In Stock |
|
$0.4108 / $0.6600 | Buy Now |
DISTI #
306-ASYMSYF16K102
|
Mouser Electronics | Rectangular Cable Assemblies 4" YL SERIES STANDARD LEADS M-F RoHS: Compliant | 0 |
|
$0.3340 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.2910 | Buy Now |