Part Details for ASX3F-16M-FA120A3 by Ansen Quartz Co Ltd
Overview of ASX3F-16M-FA120A3 by Ansen Quartz Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASX3F-16M-FA120A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36334072
|
Verical | ASX3F-16M-FA120A3 Min Qty: 228 Package Multiple: 1 | Americas - 882 |
|
$0.3319 / $0.3588 | Buy Now |
|
New Advantage Corporation | Quartz Crystal 16MHz 12pF SMD 3,2x2,5x0,75mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 706 |
|
$0.3309 / $0.3556 | Buy Now |