Part Details for ASX340AT3C00XPED0-DPBR-E by onsemi
Overview of ASX340AT3C00XPED0-DPBR-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ASX340AT3C00XPED0-DPBR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASX340AT3C00XPED0-DPBR-E
|
EBV Elektronik | (Alt: ASX340AT3C00XPED0-DPBR-E) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ASX340AT3C00XPED0-DPBR-E
ASX340AT3C00XPED0-DPBR-E CAD Models
ASX340AT3C00XPED0-DPBR-E Part Data Attributes
|
ASX340AT3C00XPED0-DPBR-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASX340AT3C00XPED0-DPBR-E
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/4", 1-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 503AE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 7.5 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 7.5 mm | |
Data Rate | 27 Mbps | |
Dynamic Range | 87 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 728 | |
Housing | PLASTIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.84-1.96V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.6X5.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 560 |