Part Details for ASX10108-SPD-R by PUI Audio
Overview of ASX10108-SPD-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASX10108-SPD-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8458
|
Newark | Speaker, 70Hz-15Khz, 8Ohm, 102Dba Rohs Compliant: Yes |Pui Audio ASX10108-SPD-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5500 | Buy Now |
DISTI #
668-1584-ND
|
DigiKey | SPEAKER 8OHM 20W TOP PORT 102DB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
63 In Stock |
|
$12.7765 / $18.7300 | Buy Now |
DISTI #
ASX10108-SPD-R
|
Avnet Americas | Spider Exciter Neodymium Iron Boron 70Hz to 15000Hz 20W 102dBA 8±15%Ohm Mount Ring - Trays (Alt: ASX10108-SPD-R) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
$14.3704 / $19.6505 | Buy Now |
DISTI #
665-ASX10108-SPD-R
|
Mouser Electronics | Speakers & Transducers EXCITER SPIDER 101MM 8 OHM 20W 220HZ RoHS: Compliant | 9 |
|
$12.4900 / $18.3200 | Buy Now |
|
Onlinecomponents.com | EXCITER SPIDER 101MM 8 OHM 20W 220HZ RoHS: Compliant | 0 |
|
$12.9700 / $15.1300 | Buy Now |
|
Chip1Cloud | EXCITER 8 OHM 102DB | 6690 |
|
RFQ |
Part Details for ASX10108-SPD-R
ASX10108-SPD-R CAD Models
ASX10108-SPD-R Part Data Attributes
|
ASX10108-SPD-R
PUI Audio
Buy Now
|
Compare Parts:
ASX10108-SPD-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |