Part Details for ASW3K40-RC by IDEC Corporation
Overview of ASW3K40-RC by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW3K40-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5666
|
Newark | 22Mm Key Switch 3 Position Rohs Compliant: Yes |Idec ASW3K40-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2400 / $77.4600 | Buy Now |
DISTI #
1885-ASW3K40-RC-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.2400 | Buy Now |
DISTI #
199-ASW3K40RC
|
Mouser Electronics | Keylock Switches 22mm Key Switch 3 Position | 0 |
|
$60.0900 / $73.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6400 / $67.7900 | Buy Now |
DISTI #
000000000003372495
|
Sager | Keylock Switches 22mm Key Switch 3 Position Min Qty: 1 | 0 |
|
$59.5200 / $65.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.6400 / $67.7900 | Buy Now |