Part Details for ASW32K22-309 by IDEC Corporation
Overview of ASW32K22-309 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW32K22-309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5739
|
Newark | 22Mm Key Switch 3 Position Rohs Compliant: Yes |Idec ASW32K22-309 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6800 / $90.6400 | Buy Now |
DISTI #
1885-ASW32K22-309-ND
|
DigiKey | SWITCH KEYLCK 3POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.4900 | Buy Now |
DISTI #
199-ASW32K22309
|
Mouser Electronics | Keylock Switches 22mm Key Switch 3 Position | 0 |
|
$63.6500 / $83.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.9900 / $79.3300 | Buy Now |
DISTI #
000000000003372362
|
Sager | Keylock Switches 22mm Key Switch 3 Position Min Qty: 1 | 0 |
|
$69.6500 / $77.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.9900 / $79.3300 | Buy Now |