Part Details for ASW3222-309 by IDEC Corporation
Overview of ASW3222-309 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW3222-309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5767
|
Newark | 22Mm Selector Switch Rohs Compliant: Yes |Idec ASW3222-309 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0900 / $52.9200 | Buy Now |
DISTI #
1885-ASW3222-309-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1000 | Buy Now |
DISTI #
199-ASW3222309
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch | 0 |
|
$39.0500 / $43.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7700 / $43.3200 | Buy Now |
DISTI #
000000000003372345
|
Sager | Pushbutton Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$37.2600 / $44.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.7700 / $43.3200 | Buy Now |