Part Details for ASW3220 by IDEC Corporation
Overview of ASW3220 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW3220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B2467
|
Newark | 22Mm Selector Switch Rohs Compliant: Yes |Idec ASW3220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5300 / $36.9600 | Buy Now |
DISTI #
1885-ASW3220-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8400 | Buy Now |
DISTI #
199-ASW3220
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch | 0 |
|
$28.0200 / $32.7500 | Order Now |
|
Onlinecomponents.com | Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$21.7600 / $28.5700 | Buy Now |
DISTI #
000000000003372338
|
Sager | Pushbutton Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$25.0800 / $30.1100 | Buy Now |
|
Master Electronics | Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$21.7600 / $28.5700 | Buy Now |
Part Details for ASW3220
ASW3220 CAD Models
ASW3220 Part Data Attributes
|
ASW3220
IDEC Corporation
Buy Now
|
Compare Parts:
ASW3220
IDEC Corporation
Select a part to compare: |
Samacsys Manufacturer | Idec |