Part Details for ASW322-308 by IDEC Corporation
Overview of ASW322-308 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW322-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASW322-308-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4100 | Buy Now |
DISTI #
199-ASW322308
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch | 0 |
|
$30.6500 / $42.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5100 / $39.0100 | Buy Now |
DISTI #
000000000003372332
|
Sager | Pushbutton Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$33.5500 / $40.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.5100 / $39.0100 | Buy Now |