There are no models available for this part yet.
Overview of ASW31L02 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASW31L02 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15C5706
|
Newark | 22Mm Selector Switch Rohs Compliant: Yes |Idec ASW31L02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3400 / $35.6300 | Buy Now | |
DISTI #
1885-ASW31L02-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8400 | Buy Now | |
DISTI #
199-ASW31L02
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch | 0 |
|
$26.2900 / $29.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7600 / $28.5700 | Buy Now | ||
DISTI #
000000000003372294
|
Sager | Pushbutton Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$25.0800 / $30.1100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$21.7600 / $28.5700 | Buy Now |