Part Details for ASW2K11-RL-KEY#5 by IDEC Corporation
Overview of ASW2K11-RL-KEY#5 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC5503PRIB | Renesas Electronics Corporation | Low Cost 24V SLIC For PABX / Key Systems | |
HC5503PRIB96 | Renesas Electronics Corporation | Low Cost 24V SLIC For PABX / Key Systems | |
88914-018LF | Amphenol Communications Solutions | Board-to-Board Keying System Keying Pin |
Price & Stock for ASW2K11-RL-KEY#5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-ASW2K11RLKEY5
|
Mouser Electronics | Keylock Switches TW 2 position selector switch | 0 |
|
$43.2800 / $56.8800 | Order Now |
DISTI #
71623719
|
RS | TW 2 position selector switch | IDEC Corporation ASW2K11-RL-KEY#5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.6600 / $52.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0900 / $53.9500 | Buy Now |
DISTI #
000000000005004940
|
Sager | Keylock Switches TW 2 position selector switch | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.0900 / $53.9500 | Buy Now |