Part Details for ASW22K01-116 by IDEC Corporation
Overview of ASW22K01-116 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW22K01-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5619
|
Newark | 22Mm Key Switch 2 Position Rohs Compliant: Yes |Idec ASW22K01-116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6400 / $53.7300 | Buy Now |
DISTI #
1885-ASW22K01-116-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.0100 | Buy Now |
DISTI #
199-ASW22K01116
|
Mouser Electronics | Keylock Switches 22mm Key Switch 2 Position | 0 |
|
$43.7900 / $44.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.2600 / $48.0000 | Buy Now |
DISTI #
000000000003372024
|
Sager | Keylock Switches 22mm Key Switch 2 Position Min Qty: 1 | 0 |
|
$41.2900 / $45.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.2600 / $48.0000 | Buy Now |