Part Details for ASW2110 by IDEC Corporation
Overview of ASW2110 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW2110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASW2110-ND
|
DigiKey | SWITCH SELECT 2POS SPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
4 In Stock |
|
$22.3500 | Buy Now |
DISTI #
199-ASW2110
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch | 0 |
|
$19.4500 / $32.4900 | Order Now |
DISTI #
74837988
|
RS | 22mm 2 positions Spring right Knob Type 1NO Open Scrw Terminal TW 2POS SPRG KNOB | IDEC Corporation ASW2110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9300 | RFQ |
|
Onlinecomponents.com | Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
21 In Stock |
|
$19.8100 / $36.0300 | Buy Now |
DISTI #
68770490
|
Verical | Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 20 |
|
$29.4461 / $45.2070 | Buy Now |
|
Master Electronics | Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
21 In Stock |
|
$19.8100 / $36.0300 | Buy Now |