Part Details for ASW202-104 by IDEC Corporation
Results Overview of ASW202-104 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASW202-104 Information
ASW202-104 by IDEC Corporation is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ASW202-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5591
|
Newark | 22Mm Selector Switch Rohs Compliant: Yes |Idec ASW202-104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0600 / $32.7700 | Buy Now |
DISTI #
1885-ASW202-104-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7600 | Buy Now |
DISTI #
199-ASW202104
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch | 0 |
|
$26.7500 / $26.8100 | Order Now |
DISTI #
70174790
|
RS | Idec TW 2 Poss Plastic Screw Push Button 2NC,10A 22mm No IP65 400V 220V Latching | IDEC Corporation ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$20.5800 / $28.9800 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$20.0200 / $26.2800 | Buy Now |
DISTI #
000000000003371925
|
Sager | Pushbutton Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$23.0800 / $27.6900 | Buy Now |
|
Master Electronics | Switch Selector N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$20.0200 / $26.2800 | Buy Now |
Part Details for ASW202-104
ASW202-104 CAD Models
ASW202-104 Part Data Attributes
|
ASW202-104
IDEC Corporation
Buy Now
|
Compare Parts:
ASW202-104
IDEC Corporation
Select a part to compare: |
Samacsys Manufacturer | Idec |