Part Details for ASW200 by IDEC Corporation
Overview of ASW200 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5590
|
Newark | Operator, Knob/Lever, 2Pos, Selector Sw, For Use With:Idec 22Mm Tw Series Non-Illuminated Selector Switches, Ip/Nema Rating:Ip65, Nema 4X, Product Range:Tw Series Rohs Compliant: Yes |Idec ASW200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $11.6900 | Buy Now |
DISTI #
1885-ASW200-ND
|
DigiKey | CONFIG SWITCH BODY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8300 | Buy Now |
DISTI #
199-ASW200
|
Mouser Electronics | Switch Actuators Operator | 0 |
|
$9.6600 / $13.8300 | Order Now |
DISTI #
70280929
|
RS | 2 Position Selector Switch Head None | IDEC Corporation ASW200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$10.2100 / $14.3800 | Buy Now |
|
Onlinecomponents.com | Switch Access Operator Selector Switch RoHS: Compliant |
40 In Stock |
|
$8.4100 / $16.7600 | Buy Now |
DISTI #
71817562
|
Verical | Switch Access Operator Selector Switch Min Qty: 5 Package Multiple: 5 Date Code: 1706 | Americas - 35 |
|
$11.2710 / $21.7880 | Buy Now |
|
Quest Components | 10 |
|
$12.8000 / $14.4000 | Buy Now | |
DISTI #
000000000003371920
|
Sager | Switch Actuators Operator Min Qty: 1 | 0 |
|
$7.5000 / $8.9900 | Buy Now |
|
Master Electronics | Switch Access Operator Selector Switch RoHS: Compliant |
40 In Stock |
|
$8.4100 / $16.7600 | Buy Now |
Part Details for ASW200
ASW200 CAD Models
ASW200 Part Data Attributes
|
ASW200
IDEC Corporation
Buy Now
|
Compare Parts:
ASW200
IDEC Corporation
|
Samacsys Manufacturer | Idec |