Part Details for ASW0201K-RL-KEY#5-YT100-Y408 by IDEC Corporation
Overview of ASW0201K-RL-KEY#5-YT100-Y408 by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC5503PRIB | Renesas Electronics Corporation | Low Cost 24V SLIC For PABX / Key Systems | |
HC5503PRIB96 | Renesas Electronics Corporation | Low Cost 24V SLIC For PABX / Key Systems | |
R5F51303AGFN#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support |
Price & Stock for ASW0201K-RL-KEY#5-YT100-Y408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-ASW0201KRLKEY5YT
|
Mouser Electronics | Keylock Switches Selector Switch | 0 |
|
$22.0900 / $30.4700 | Order Now |
DISTI #
000000000003371858
|
Sager | Keylock Switches Selector Switch | 0 |
|
Buy Now |