Part Details for ASVMX-312.500MHZ-3BBA by Abracon Corporation
Overview of ASVMX-312.500MHZ-3BBA by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ASVMX-312.500MHZ-3BBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12993-ND
|
DigiKey | XTAL OSC XO 312.5000MHZ LVPECL Min Qty: 172 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7779 | Buy Now |
DISTI #
ASVMX-312.500MHZ-3
|
Avnet Americas | Clock Oscillator 312.5MHz 2.375 to 3.63V 6-Pin LGA Bulk/Tube - Bulk (Alt: ASVMX-312.500MHZ-3) RoHS: Not Compliant Min Qty: 172 Package Multiple: 43 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5749 / $12.9570 | Buy Now |
DISTI #
815-ASVMX-312.5-3BBA
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 312.5000MHZ LVPECL RoHS: Compliant | 0 |
|
$11.7700 | Order Now |
DISTI #
71470953
|
RS | Frequency Control - - ASVMX-312.500MHz-3BBA | Abracon ASVMX-312.500MHZ-3BBA RoHS: Not Compliant Min Qty: 172 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7000 / $13.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 172 Package Multiple: 43 Lead time: 48 Weeks Container: Bulk | 0Bulk |
|
$10.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7200 / $22.4600 | Buy Now |
DISTI #
ASVMX-312.500MHZ-3BBA
|
Avnet Abacus | Clock Oscillator 312.5MHz 2.375 to 3.63V 6-Pin LGA Bulk/Tube (Alt: ASVMX-312.500MHZ-3BBA) RoHS: Compliant Min Qty: 172 Package Multiple: 43 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ASVMX-312.500MHZ-3BBA
ASVMX-312.500MHZ-3BBA CAD Models
ASVMX-312.500MHZ-3BBA Part Data Attributes
|
ASVMX-312.500MHZ-3BBA
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMX-312.500MHZ-3BBA
Abracon Corporation
XTAL OSC XO 312.5000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; BULK; TUBE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |