Part Details for ASVMX-25.000MHZ-5ABA-T by Abracon Corporation
Overview of ASVMX-25.000MHZ-5ABA-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ASVMX-25.000MHZ-5ABA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASVMX-25.000MHZ-5A
|
Avnet Americas | Clock Oscillator 25MHz 2.375 to 3.63V 6-Pin LGA T/R - Tape and Reel (Alt: ASVMX-25.000MHZ-5A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71470962
|
RS | Frequency Control - - ASVMX-25.000MHz-5ABA-T | Abracon ASVMX-25.000MHZ-5ABA-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3200 / $6.2600 | RFQ |
Part Details for ASVMX-25.000MHZ-5ABA-T
ASVMX-25.000MHZ-5ABA-T CAD Models
ASVMX-25.000MHZ-5ABA-T Part Data Attributes
|
ASVMX-25.000MHZ-5ABA-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMX-25.000MHZ-5ABA-T
Abracon Corporation
XTAL OSC XO 25.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |