-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 212.5000MHZ LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12991-ND
|
DigiKey | XTAL OSC XO 212.5000MHZ LVPECL Min Qty: 172 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6611 | Buy Now |
DISTI #
ASVMX-212.500MHZ-3
|
Avnet Americas | Clock Oscillator 212.5MHz 2.375 to 3.63V 6-Pin LGA Bulk/Tube - Bulk (Alt: ASVMX-212.500MHZ-3) RoHS: Compliant Min Qty: 172 Package Multiple: 43 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2601 / $8.1270 | Buy Now |
DISTI #
815-ASVMX-212.5-3ABA
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 212.5000MHZ LVPECL RoHS: Compliant | 0 |
|
$7.5400 | Order Now |
DISTI #
71470949
|
RS | Frequency Control - - ASVMX-212.500MHz-3ABA | Abracon ASVMX-212.500MHZ-3ABA RoHS: Not Compliant Min Qty: 172 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3400 / $8.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 172 Package Multiple: 43 Lead time: 48 Weeks Container: Bulk | 0Bulk |
|
$6.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4300 / $10.8400 | Buy Now |
DISTI #
ASVMX-212.500MHZ-3ABA
|
Avnet Abacus | Clock Oscillator 212.5MHz 2.375 to 3.63V 6-Pin LGA Bulk/Tube (Alt: ASVMX-212.500MHZ-3ABA) RoHS: Compliant Min Qty: 172 Package Multiple: 43 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVMX-212.500MHZ-3ABA
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMX-212.500MHZ-3ABA
Abracon Corporation
XTAL OSC XO 212.5000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | COMPLEMENTARY OUTPUT; BULK; TUBE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |