-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23902705
|
Arrow Electronics | Oscillator MEMS 40MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1716 | Americas - 996 |
|
$1.2170 | Buy Now |
DISTI #
V80:2410_23902705
|
Arrow Electronics | Oscillator MEMS 40MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1320 | Americas - 48 |
|
$1.2170 | Buy Now |
DISTI #
37067187
|
Verical | Oscillator MEMS 40MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1716 | Americas - 996 |
|
$1.2170 | Buy Now |
DISTI #
35862250
|
Verical | Oscillator MEMS 40MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1320 | Americas - 48 |
|
$1.2170 | Buy Now |
DISTI #
C1S101600650753
|
Chip1Stop | MEMS Oscillators | 996 |
|
$1.4400 | Buy Now |
DISTI #
C1S101600382232
|
Chip1Stop | MEMS Oscillators | 48 |
|
$1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy