-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 25.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0382
|
Newark | Mems Oscillator, 25Mhz, 7 X 5Mm, Cmos, Frequency Nom:25Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asvmp Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASVMPC-25.000MHZ-Z-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4800 | Buy Now |
DISTI #
535-11479-1-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9661 / $4.5200 | Buy Now |
DISTI #
ASVMPC-25.000MHZ-Z
|
Avnet Americas | MEMS Oscillator, 25 MHz, SMD, 7mm x 5mm, 50 ppm, 3.3 V, CMOS - Tape and Reel (Alt: ASVMPC-25.000MHZ-Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.6269 | Buy Now |
DISTI #
815-ASVMPC-25ZT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 25.0000MHZ CMOS SMD RoHS: Compliant | 854 |
|
$2.9600 / $3.2200 | Buy Now |
|
Future Electronics | OSC MEMS 25.000MHZ CMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.9600 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 25.000MHZ (+/-) 50ppm - CMOS Output - 2.25 to 3.6VDC - SMD - Tri-state Enable Pin - -55°C to +125°C - Tape&Reel RoHS: Compliant |
914 Partner Stock 1000 Factory Stock |
|
$2.2300 / $3.4100 | Buy Now |
DISTI #
77374445
|
Verical | Oscillator MEMS 25MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.2540 / $3.0520 | Buy Now |
DISTI #
71032583
|
Verical | Oscillator MEMS 25MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 914 |
|
$1.8900 / $2.0000 | Buy Now |
DISTI #
ASVMPC-25.00-ZT
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ASVMPC-25.000MHZ-Z-T
|
Avnet Abacus | MEMS Oscillator, 25 MHz, SMD, 7mm x 5mm, 50 ppm, 3.3 V, CMOS - Tape and Reel (Alt: ASVMPC-25.000MHZ-Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVMPC-25.000MHZ-Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMPC-25.000MHZ-Z-T
Abracon Corporation
MEMS OSC XO 25.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |