Part Details for ASVMPC-14.7456MHZ-LR-T by Abracon Corporation
Overview of ASVMPC-14.7456MHZ-LR-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASVMPC-14.7456MHZ-LR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0372
|
Newark | Mems Oscillator, 14.7456Mhz, 7 X 5Mm, Cmos, Frequency Nom:14.7456Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asvmp Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASVMPC-14.7456MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0400 | Buy Now |
DISTI #
535-11461-1-ND
|
DigiKey | MEMS OSC XO 14.7456MHZ CMOS SMD Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$2.4400 | Buy Now |
DISTI #
ASVMPC-14.7456MHZ-
|
Avnet Americas | MEMS Oscillator, 14.7456 MHz, SMD, 7mm x 5mm, 25 ppm, 3.3 V, CMOS - Tape and Reel (Alt: ASVMPC-14.7456MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Oscillator - 14.7456MHZ (+/-) 25ppm - CMOS Output - 2.25 to 3.6VDC - SMD - Tri-state Enable Pin - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
Part Details for ASVMPC-14.7456MHZ-LR-T
ASVMPC-14.7456MHZ-LR-T CAD Models
ASVMPC-14.7456MHZ-LR-T Part Data Attributes
|
ASVMPC-14.7456MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMPC-14.7456MHZ-LR-T
Abracon Corporation
MEMS OSC XO 14.7456MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |