Part Details for ASVMPC-125.000MHZ-T3 by Abracon Corporation
Overview of ASVMPC-125.000MHZ-T3 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASVMPC-125.000MHZ-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7630
|
Newark | Mems Osc Xo 125.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMPC-125.000MHZ-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7900 / $3.4000 | Buy Now |
DISTI #
ASVMPC-125.000MHZ-T3-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.7270 | Buy Now |
DISTI #
815-ASVMPC-125T3
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 125.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$3.0900 | Order Now |
Part Details for ASVMPC-125.000MHZ-T3
ASVMPC-125.000MHZ-T3 CAD Models
ASVMPC-125.000MHZ-T3 Part Data Attributes
|
ASVMPC-125.000MHZ-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMPC-125.000MHZ-T3
Abracon Corporation
MEMS OSC XO 125.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |
Alternate Parts for ASVMPC-125.000MHZ-T3
This table gives cross-reference parts and alternative options found for ASVMPC-125.000MHZ-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVMPC-125.000MHZ-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMPC-125.000MHZ-Z-T | MEMS OSC XO 125.0000MHZ CMOS SMD | Abracon Corporation | ASVMPC-125.000MHZ-T3 vs ASVMPC-125.000MHZ-Z-T |