Part Details for ASVMB-133.333MHZ-LY-T by Abracon Corporation
Results Overview of ASVMB-133.333MHZ-LY-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASVMB-133.333MHZ-LY-T Information
ASVMB-133.333MHZ-LY-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASVMB-133.333MHZ-LY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0982
|
Newark | Mems Osc Xo 133.3330Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-133.333MHZ-LY... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0000 / $3.8300 | Buy Now |
DISTI #
535-11215-1-ND
|
DigiKey | MEMS OSC XO 133.3330MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
978 In Stock |
|
$2.9329 / $4.7700 | Buy Now |
DISTI #
ASVMB-133.333MHZ-LY-T
|
Avnet Americas | Silicon Oscillator 133.333MHz 15pF ?10ppm 4-Pin QFN EP T/R - Tape and Reel (Alt: ASVMB-133.333MHZ-LY... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7420 / $2.9696 | Buy Now |
DISTI #
815-ASVMB-133.3MLYT
|
Mouser Electronics | Standard Clock Oscillators Oscillator 7050 4-SMD 133.333MHz +/-10ppm -40°C ~ 85°C CMOS 1.8V ~ 3.3V RoHS: Compliant | 0 |
|
$2.9900 / $4.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 133.333 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - Standby Pin - -40°C to +85... more RoHS: Compliant | 0 |
|
$2.8800 / $6.0300 | Buy Now |
Part Details for ASVMB-133.333MHZ-LY-T
ASVMB-133.333MHZ-LY-T CAD Models
ASVMB-133.333MHZ-LY-T Part Data Attributes
|
ASVMB-133.333MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMB-133.333MHZ-LY-T
Abracon Corporation
MEMS OSC XO 133.3330MHZ LVCMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 133.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for ASVMB-133.333MHZ-LY-T
This table gives cross-reference parts and alternative options found for ASVMB-133.333MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVMB-133.333MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASVMB-133.333MHZ-XY-T | Abracon Corporation | $4.6950 | MEMS OSC XO 133.3330MHZ LVCMOS | ASVMB-133.333MHZ-LY-T vs ASVMB-133.333MHZ-XY-T |
ASDMB-133.333MHZ-LY-T | Abracon Corporation | $4.5250 | MEMS OSC XO 133.3330MHZ LVCMOS | ASVMB-133.333MHZ-LY-T vs ASDMB-133.333MHZ-LY-T |
ASEMB-133.333MHZ-LY-T | Abracon Corporation | $4.2200 | MEMS OSC XO 133.3330MHZ CMOS SMD | ASVMB-133.333MHZ-LY-T vs ASEMB-133.333MHZ-LY-T |
ASEMB-133.333MHZ-XY-T | Abracon Corporation | $4.2800 | MEMS OSC XO 133.3330MHZ CMOS SMD | ASVMB-133.333MHZ-LY-T vs ASEMB-133.333MHZ-XY-T |
ASDMB-133.333MHZ-XY-T | Abracon Corporation | $4.4950 | MEMS OSC XO 133.3330MHZ LVCMOS | ASVMB-133.333MHZ-LY-T vs ASDMB-133.333MHZ-XY-T |
ASFLMB-133.333MHZ-LY-T | Abracon Corporation | $3.5150 | MEMS OSC XO 133.3330MHZ LVCMOS | ASVMB-133.333MHZ-LY-T vs ASFLMB-133.333MHZ-LY-T |