Part Details for ASVM1-133.3333MHZ-EC-T by Abracon Corporation
Overview of ASVM1-133.3333MHZ-EC-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ASVM1-133.3333MHZ-EC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12124-1-ND
|
DigiKey | MEMS OSC XO 133.3333MHZ LVCMOS Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2500 | Buy Now |
DISTI #
ASVM1-133.3333MHZ-
|
Avnet Americas | OSC MEMS 133.3333 MHZ SMD - Tape and Reel (Alt: ASVM1-133.3333MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.4100 | Buy Now |
DISTI #
ASVM1-133.3333MHZ-
|
Avnet Americas | OSC MEMS 133.3333 MHZ SMD - Tape and Reel (Alt: ASVM1-133.3333MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASVM1-133.3333MHZ-EC-T
ASVM1-133.3333MHZ-EC-T CAD Models
ASVM1-133.3333MHZ-EC-T Part Data Attributes:
|
ASVM1-133.3333MHZ-EC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVM1-133.3333MHZ-EC-T
Abracon Corporation
MEMS OSC XO 133.3333MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 133.3333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS |