There are no models available for this part yet.
Overview of ASV2-8.192MHZ-R-L1-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASV2-8.192MHZ-R-L1-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ASV2-8.192MHZ-R-L1-T-ND
|
DigiKey | XTAL OSC XO 8.1920MHZ HCMOS SMD Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
ASV2-8.192MHZ-R-L1
|
Avnet Americas | OSC, 8.192MHZ, 3.3V, SMD, 7.0X5.0 - Tape and Reel (Alt: ASV2-8.192MHZ-R-L1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
71321106
|
RS | Abracon Frequency Control - ASV2-8.192MHz-R-L1-T | Abracon ASV2-8.192MHZ-R-L1-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7740 / $0.8830 | Buy Now |
CAD Models for ASV2-8.192MHZ-R-L1-T by Abracon Corporation
Part Data Attributes for ASV2-8.192MHZ-R-L1-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
DILCC4,.2,200
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
133 MHz
|
Operating Frequency-Min
|
0.012 MHz
|
Operating Frequency-Nom
|
8.192 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
5 TTL, 50 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7.0mm x 5.0mm x 1.4mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
10 ns
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
40/60 %
|
Related Parts for ASV2-8.192MHZ-R-L1-T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors