Part Details for ASV2-32.768MHZ-L-C-T by Abracon Corporation
Results Overview of ASV2-32.768MHZ-L-C-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASV2-32.768MHZ-L-C-T Information
ASV2-32.768MHZ-L-C-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASV2-32.768MHZ-L-C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0 | Buy Now |
DISTI #
87531364
|
Verical | Oscillator XO 32.768MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 2000 |
|
$1.1300 / $1.2300 | Buy Now |
DISTI #
ASV2-32.768MHZ-L-C-T
|
Avnet Abacus | OSC 32768MHZ reel - Tape and Reel (Alt: ASV2-32.768MHZ-L-C-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |