Part Details for ASV2-14.31818MHZ-R-L1-T by Abracon Corporation
Results Overview of ASV2-14.31818MHZ-R-L1-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASV2-14.31818MHZ-R-L1-T Information
ASV2-14.31818MHZ-R-L1-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASV2-14.31818MHZ-R-L1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASV2-14.31818MHZ-R-L1-T
|
Avnet Americas | OSC, 14.31818MHZ, 3.3V, SMD, 7.0X5.0 - Tape and Reel (Alt: ASV2-14.31818MHZ-R-L1-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71321087
|
RS | Abracon Frequency Control - ASV2-14.31818MHz-R-L1-T | Abracon ASV2-14.31818MHZ-R-L1-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9600 | RFQ |
Part Details for ASV2-14.31818MHZ-R-L1-T
ASV2-14.31818MHZ-R-L1-T CAD Models
ASV2-14.31818MHZ-R-L1-T Part Data Attributes
|
ASV2-14.31818MHZ-R-L1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV2-14.31818MHZ-R-L1-T
Abracon Corporation
XTAL OSC XO 14.31818MHZ HCMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |