-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 50.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1973
|
Newark | Oscillator, 50Mhz, 7 X 5Mm, Hcmos, Frequency Nom:50Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Frequency:50Mhz Rohs Compliant: Yes |Abracon ASV-50.000MHZ-EJ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 277 |
|
$0.8240 | Buy Now |
DISTI #
96J0008
|
Newark | Oscillator, 50Mhz, 7 X 5Mm, Hcmos, Frequency Nom:50Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Frequency:50Mhz Rohs Compliant: Yes |Abracon ASV-50.000MHZ-EJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.0900 | Buy Now |
DISTI #
89AH0848
|
Newark | Oscillator, 50Mhz, Hcmos, 7Mm X 5.08Mm Rohs Compliant: Yes |Abracon ASV-50.000MHZ-EJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0400 / $1.2700 | Buy Now |
DISTI #
78AH9283
|
Newark | Oscillator, Ceramic, Hcmos/Ttl, 50.000Mhz, 20Ppm -20+70C, 5 X 7 X 1.6, 3 Vdc Rohs Compliant: Yes |Abracon ASV-50.000MHZ-EJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
535-9330-1-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102678 In Stock |
|
$0.6842 / $1.1800 | Buy Now |
DISTI #
ASV-50.000MHZ-EJ-T
|
Avnet Americas | Oscillator, 50 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series - Tape and Reel (Alt: ASV-50.000MHZ-EJ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8295 | Buy Now |
DISTI #
13J1973
|
Avnet Americas | Oscillator, 50 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series - Product that comes on tape, but is not reeled (Alt: 13J1973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 277 Partner Stock |
|
$1.3600 / $1.4200 | Buy Now |
DISTI #
96J0008
|
Avnet Americas | Oscillator, 50 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series - Tape and Reel (Alt: 96J0008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 3 Days Container: Reel | 1000 Partner Stock |
|
$1.1500 / $1.1600 | Buy Now |
DISTI #
815-ASV-50-EJ-T
|
Mouser Electronics | Standard Clock Oscillators 50.000 MHZ RoHS: Compliant | 10937 |
|
$0.6840 / $1.1800 | Buy Now |
DISTI #
V36:1790_09151665
|
Arrow Electronics | Oscillator XO 50MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2233 | Americas - 1000 |
|
$0.4670 / $0.6468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-50.000MHZ-EJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-50.000MHZ-EJ-T
Abracon Corporation
XTAL OSC XO 50.0000MHZ HCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ASV-50.000MHZ-EJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV-50.000MHZ-EJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV-50.000MHZ-E-T | XTAL OSC XO 50.0000MHZ HCMOS SMD | Abracon Corporation | ASV-50.000MHZ-EJ-T vs ASV-50.000MHZ-E-T |