-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ASV-4.000MHZ-LCS-T-ND
|
DigiKey | XTAL OSC XO 4.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
626 In Stock |
|
$1.6500 | Buy Now |
DISTI #
535-ASV-4.000MHZ-LCS-TCT-ND
|
DigiKey | XTAL OSC XO 4.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1985 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 4MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
626 Partner Stock |
|
$1.3800 / $2.1800 | Buy Now |
DISTI #
65663844
|
Verical | Oscillator XO 4MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 626 |
|
$1.4000 / $1.4600 | Buy Now |
DISTI #
ASV4.000MHZLCS-0
|
TME | Generator: CMOS | 626 |
|
Buy Now | |
|
Master Electronics | Oscillator XO 4MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
626 Partner Stock |
|
$1.3800 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy