-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 25.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7696
|
Newark | Standard Clock Oscillators |Abracon ASV-25.000MHZ-ECS-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.5000 / $1.8200 | Buy Now |
DISTI #
535-14459-1-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
410 In Stock |
|
$1.3051 / $1.7500 | Buy Now |
DISTI #
ASV-25.000MHZ-ECS-
|
Avnet Americas | - Tape and Reel (Alt: ASV-25.000MHZ-ECS-) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASV25.000MHZECST
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 460 |
|
$1.2600 / $1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$1.4500 / $3.1800 | Buy Now |
DISTI #
68376305
|
Verical | Oscillator XO 25MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.4600 | Buy Now |
DISTI #
C1S101600560593
|
Chip1Stop | Crystal Oscillators | 2000 |
|
$1.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$1.4500 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-25.000MHZ-ECS-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-25.000MHZ-ECS-T
Abracon Corporation
XTAL OSC XO 25.0000MHZ HCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ASV-25.000MHZ-ECS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV-25.000MHZ-ECS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV-25.000MHZ-FCS | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-ECS-T vs ASV-25.000MHZ-FCS |
ASV-25.000MHZ-ECS | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-ECS-T vs ASV-25.000MHZ-ECS |
ASV-25.000MHZ-LRS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-ECS-T vs ASV-25.000MHZ-LRS-T |
ASV-25.000MHZ-DKS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-ECS-T vs ASV-25.000MHZ-DKS-T |
ASV-25.000MHZ-ICS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-ECS-T vs ASV-25.000MHZ-ICS-T |
ASV-25.000MHZ-DCS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-ECS-T vs ASV-25.000MHZ-DCS-T |
ASV-25.000MHZ-EKS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-ECS-T vs ASV-25.000MHZ-EKS-T |
ASV-25.000MHZ-LKS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-ECS-T vs ASV-25.000MHZ-LKS-T |
ASV-25.000MHZ-ERS | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-ECS-T vs ASV-25.000MHZ-ERS |
ASV-25.000MHZ-LCS | HCMOS/TTL Output Clock Oscillator, 0.312MHz Min, 165MHz Max, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-ECS-T vs ASV-25.000MHZ-LCS |