-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 12.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASV-12.000MHZ-E-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1701
|
Newark | Xtal Osc Xo 12.0000Mhz Hcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASV-12.000MHZ-E-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6560 / $0.8300 | Buy Now |
DISTI #
535-10069-1-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8184 / $1.2500 | Buy Now |
DISTI #
ASV-12.000MHZ-E-T
|
Avnet Americas | SMD Crystal Oscillator 12MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASV-12.000MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5868 / $0.6554 | Buy Now |
DISTI #
815-ASV-12.000M-E-T
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 12MHz +/-100ppm -20°C ~ 70°C CMOS 3.3V RoHS: Compliant | 246 |
|
$0.7920 / $1.3500 | Buy Now |
|
Onlinecomponents.com | HCMOS Crystal Oscillator - 12.000 MHz (+/-) 100ppm - 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&am... more RoHS: Compliant | 0 |
|
$0.6060 / $0.7310 | Buy Now |
DISTI #
ASV-12.000MHZ-E-T
|
IBS Electronics | ASV-12.000MHZ-E-T by ABRACON LLC is a 12 MHz SMT crystal clock oscillator from the ASV Series, featu... more Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.8512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-12.000MHZ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-12.000MHZ-E-T
Abracon Corporation
XTAL OSC XO 12.0000MHZ HCMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5.08mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
The recommended termination impedance is 15pF to 30pF, depending on the specific application and PCB layout.
The ASV-12.000MHZ-E-T has a frequency stability of ±20ppm over the operating temperature range of -40°C to +85°C, making it suitable for most industrial and commercial applications.
The typical power consumption of the ASV-12.000MHZ-E-T is around 10mA to 20mA, depending on the supply voltage and operating frequency.
Yes, the ASV-12.000MHZ-E-T is designed to withstand vibrations up to 20G and shocks up to 1000G, making it suitable for use in harsh environments.
It is recommended to follow a low-noise, low-impedance PCB layout, with the oscillator placed close to the microcontroller or other sensitive components, and to use a ground plane to minimize noise and radiation.