-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 10.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASV-10.000MHZ-EJ-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1549
|
Newark | Osc, 10Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Abracon ASV-10.000MHZ-EJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$1.1800 / $1.2600 | Buy Now |
DISTI #
73AJ1548
|
Newark | Osc, 10Mhz, Hcmos, 7Mm X 5Mm Rohs Compliant: Yes |Abracon ASV-10.000MHZ-EJ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1042 |
|
$1.6400 | Buy Now |
DISTI #
25AC6123
|
Newark | Oscillator, Ceramic, Hcmos/Ttl, 10.000Mhz, 20Ppm -20+70C, 5 X 7 X 1.6, 3 Vdc Rohs Compliant: Yes |Ab... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
535-9307-1-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16227 In Stock |
|
$0.6687 / $1.3000 | Buy Now |
DISTI #
ASV-10.000MHZ-EJ-T
|
Avnet Americas | Oscillator, 10 MHz, 20 ppm, SMD, 7mm x 5.08mm, 3.3 V, HCMOS, ASV - Tape and Reel (Alt: ASV-10.000MHZ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel |
1000 |
|
$0.5525 / $0.6286 | Buy Now |
DISTI #
ASV-10.000MHZ-EJ-T
|
Avnet Americas | Oscillator, 10 MHz, 20 ppm, SMD, 7mm x 5.08mm, 3.3 V, HCMOS, ASV - Tape and Reel (Alt: ASV-10.000MHZ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7463 | Buy Now |
DISTI #
815-ASV-10-EJ-T
|
Mouser Electronics | Standard Clock Oscillators 10.00 MHZ HCMOS RoHS: Compliant | 891 |
|
$0.6860 / $1.2800 | Buy Now |
DISTI #
73885292
|
RS | Crystal, 3.3Vdc, clock oscillator, 10.0000MHZ HCMOS SMD, ASV Series | Abracon ASV-10.000MHz-EJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0800 | RFQ |
|
Future Electronics | ASV Series 10.000 MHz 7 x 5 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.6650 | Buy Now |
|
Onlinecomponents.com | HCMOS Crystal Oscillator - 10.000 MHz (+/-) 20ppm - 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&... more RoHS: Compliant |
4000 In Stock |
|
$0.5990 / $0.7640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-10.000MHZ-EJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-10.000MHZ-EJ-T
Abracon Corporation
XTAL OSC XO 10.0000MHZ HCMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ASV-10.000MHZ-EJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV-10.000MHZ-EJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASV-10.000MHZ-LJ | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | ASV-10.000MHZ-EJ-T vs ASV-10.000MHZ-LJ |
ASV-10.000MHZ-LJ-T5 | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | ASV-10.000MHZ-EJ-T vs ASV-10.000MHZ-LJ-T5 |