Part Details for ASTXR-12-26.000MHZ-511911 by Abracon Corporation
Overview of ASTXR-12-26.000MHZ-511911 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASTXR-12-26.000MHZ-511911
ASTXR-12-26.000MHZ-511911 CAD Models
ASTXR-12-26.000MHZ-511911 Part Data Attributes:
|
ASTXR-12-26.000MHZ-511911
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTXR-12-26.000MHZ-511911
Abracon Corporation
XTAL OSC TCXO 26.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.08,38 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 3 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 11000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | SOLCC6,.08,38 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.75 V | |
Supply Voltage-Nom | 1.88 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for ASTXR-12-26.000MHZ-511911
This table gives cross-reference parts and alternative options found for ASTXR-12-26.000MHZ-511911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTXR-12-26.000MHZ-511911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTXR-12-26.000MHZ-511911-T | XTAL OSC TCXO 26.0000MHZ SNWV | Abracon Corporation | ASTXR-12-26.000MHZ-511911 vs ASTXR-12-26.000MHZ-511911-T |