-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 10.0000MHZ HCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5401
|
Newark | Oscillator, Tcxo, 10Mhz, Smd, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:10Mhz, Oscillator Mounting:Smd, Supply Voltage Max:3.3V, Supply Voltage Min:2.97V Rohs Compliant: Yes |Abracon ASTX-H12-10.000MHZ-I25-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3800 | Buy Now |
DISTI #
45W2075
|
Newark | Tcxo, 10Mhz, 2.5 X 2Mm, Hcmos, Frequency Nom:10Mhz, Frequency Stability +/-:2.5Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Oscillator Output Compatibility:Hcmos, Supply Voltage Nom:3.3V, Product Range:Astx-H12 Series, Frequency:10Mhz Rohs Compliant: Yes |Abracon ASTX-H12-10.000MHZ-I25-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 / $3.5500 | Buy Now |
DISTI #
ASTX-H12-10.000MHZ-I25-T-ND
|
DigiKey | XTAL OSC TCXO 10.0000MHZ HCMOS Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9315 | Buy Now |
DISTI #
ASTX-H12-10.000MHZ
|
Avnet Americas | 2.5 X 2.0 X 0.9MM, HCMOS TCXO 3.3V, 2.5PPM -40+85C - Tape and Reel (Alt: ASTX-H12-10.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6130 / $3.2250 | Buy Now |
DISTI #
815-ASTXH1210I25T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 10.0000MHZ HCMOS RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - TCXO - HCMOS Output - 10.000MHZ - (+/-) 2.5ppm from -40°C to +85°C - 3.3VDC - SMD - 3.2 x 2.5 x 1.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTX-H12-10.000MHZ-I25-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H12-10.000MHZ-I25-T
Abracon Corporation
XTAL OSC TCXO 10.0000MHZ HCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASTX-H12-10.000MHZ-I25-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-H12-10.000MHZ-I25-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
533L25CT10M0000 | HCMOS Output Clock Oscillator, 10MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | ASTX-H12-10.000MHZ-I25-T vs 533L25CT10M0000 |
ASTX-H11-10.000MHZ-H25 | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASTX-H12-10.000MHZ-I25-T vs ASTX-H11-10.000MHZ-H25 |
533L25HT10M0000 | HCMOS Output Clock Oscillator, 10MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | ASTX-H12-10.000MHZ-I25-T vs 533L25HT10M0000 |
EB52E8E6N-10.000M | TCXO, CLOCK, 10MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | ASTX-H12-10.000MHZ-I25-T vs EB52E8E6N-10.000M |
ASTX-H12-10.000MHZ-T | XTAL OSC TCXO 10.0000MHZ HCMOS | Abracon Corporation | ASTX-H12-10.000MHZ-I25-T vs ASTX-H12-10.000MHZ-T |
EB52E8C6N-10.000M | TCXO, CLOCK, 10MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | ASTX-H12-10.000MHZ-I25-T vs EB52E8C6N-10.000M |
EB52E8E6N-10.000MTR | TCXO, CLOCK, 10MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | ASTX-H12-10.000MHZ-I25-T vs EB52E8E6N-10.000MTR |
ASTX-H11-10.000MHZ-H25-T | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASTX-H12-10.000MHZ-I25-T vs ASTX-H11-10.000MHZ-H25-T |