Part Details for ASTX-H11-B-19.680MHZ-T by Abracon Corporation
Overview of ASTX-H11-B-19.680MHZ-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTX-H11-B-19.680MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5347
|
Newark | Oscillator, Tcxo, 19.68Mhz, Smd, Operating Temperature Min:-30°C, Operating Temperature Max:75°C, Frequency:19.68Mhz, Oscillator Mounting:Smd, Supply Voltage Max:2.5V, Supply Voltage Min:2.25V Rohs Compliant: Yes |Abracon ASTX-H11-B-19.680MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45W2008
|
Newark | Tcxo, 19.68Mhz, 3.2 X 2.5Mm, Hcmos, Frequency Nom:19.68Mhz, Frequency Stability +/-:2.5Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Oscillator Output Compatibility:Hcmos, Supply Voltage Nom:3.3V, Product Range:Astx-H11 Series Rohs Compliant: Yes |Abracon ASTX-H11-B-19.680MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ASTX-H11-B-19.680MHZ-T-ND
|
DigiKey | XTAL OSC TCXO 19.6800MHZ HCMOS Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASTX-H11-B-19.680M
|
Avnet Americas | 3.2 X 2.5 X 1.00MM, HCMOS TCXO 2.5V, 2.5PPM -30+75C - Tape and Reel (Alt: ASTX-H11-B-19.680M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASTX-H11-B-19.680MHZ-T
ASTX-H11-B-19.680MHZ-T CAD Models
ASTX-H11-B-19.680MHZ-T Part Data Attributes
|
ASTX-H11-B-19.680MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H11-B-19.680MHZ-T
Abracon Corporation
XTAL OSC TCXO 19.6800MHZ HCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 55 MHz | |
Operating Frequency-Min | 0.675 MHz | |
Operating Frequency-Nom | 19.68 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |