-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 26.0000MHZ HCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5378
|
Newark | Oscillator, Tcxo, 26Mhz, Smd, Product Range:Astx-H11 Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:26Mhz, Oscillator Mounting:Smd, Supply Voltage Max:3.3V, Supply Voltage Min:2.97V Rohs Compliant: Yes |Abracon ASTX-H11-26.000MHZ-I25-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3800 | Buy Now |
DISTI #
45W2039
|
Newark | Tcxo, 26Mhz, 3.2 X 2.5Mm, Hcmos, Frequency Nom:26Mhz, Frequency Stability +/-:2.5Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Oscillator Output Compatibility:Hcmos, Supply Voltage Nom:3.3V, Product Range:Astx-H11 Series Rohs Compliant: Yes |Abracon ASTX-H11-26.000MHZ-I25-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 / $3.5500 | Buy Now |
DISTI #
ASTX-H11-26.000MHZ-I25-T-ND
|
DigiKey | XTAL OSC TCXO 26.0000MHZ HCMOS Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0124 | Buy Now |
DISTI #
815-ASTXH1126I25T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 26.0000MHZ HCMOS RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - TCXO - HCMOS Output - 26.000MHZ - (+/-) 2.5ppm from -40°C to +85°C - 3.3VDC - SMD - 3.2 x 2.5 x 1.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
DISTI #
ASTX-H11-26.000MHZ-I25-T
|
Avnet Abacus | 3.2 X 2.5 X 1.00MM, HCMOS TCXO 3.3V, 2.5PPM -40+85C - Tape and Reel (Alt: ASTX-H11-26.000MHZ-I25-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTX-H11-26.000MHZ-I25-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H11-26.000MHZ-I25-T
Abracon Corporation
XTAL OSC TCXO 26.0000MHZ HCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 55 MHz | |
Operating Frequency-Min | 0.675 MHz | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |