-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 10.0000MHZ HCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5362
|
Newark | Oscillator, Tcxo, 10Mhz, Smd, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:10Mhz, Oscillator Mounting:Smd, Supply Voltage Max:3.3V, Supply Voltage Min:2.97V Rohs Compliant: Yes |Abracon ASTX-H11-10.000MHZ-I25-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45W2023
|
Newark | Tcxo, 10Mhz, 3.2 X 2.5Mm, Hcmos, Frequency Nom:10Mhz, Frequency Stability +/-:2.5Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Oscillator Output Compatibility:Hcmos, Supply Voltage Nom:3.3V, Product Range:Astx-H11 Series Rohs Compliant: Yes |Abracon ASTX-H11-10.000MHZ-I25-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ASTX-H11-10.000MHZ-I25-T-ND
|
DigiKey | XTAL OSC TCXO 10.0000MHZ HCMOS Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASTX-H11-10.000MHZ
|
Avnet Americas | 3.2 X 2.5 X 1.00MM, HCMOS TCXO 3.3V, 2.5PPM -40+85C - Tape and Reel (Alt: ASTX-H11-10.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASTX-H11-10.000MHZ
|
Avnet Americas | 3.2 X 2.5 X 1.00MM, HCMOS TCXO 3.3V, 2.5PPM -40+85C - Tape and Reel (Alt: ASTX-H11-10.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTX-H11-10.000MHZ-I25-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H11-10.000MHZ-I25-T
Abracon Corporation
XTAL OSC TCXO 10.0000MHZ HCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Oscillator Type | HCMOS |